text.skipToContent text.skipToNavigation

Manufacturer Part #

001-0012

2400-2500 MHz / 4910-5850 MHz 50 Ohm Linear Vertical Waterproof Dipole Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 001-0012 - Technical Attributes
Attributes Table
Antenna Type: Whip
Operating Frequency: 2.4GHz to 5.85GHz
Gain: 2dBi
VSWR: 2.5
Termination: Connector Mount
Operating Temp Range: -40°C to +85°C
Impedance: 50Ω
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,252
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$990.50
USD
Quantity
Unit Price
50
$19.81
100
$19.69
150
$19.62
200+
$19.53
Product Variant Information section