Manufacturer Part #
AMCA31-101-2R450G-S1F-T3
AMCA31 Series 2450 MHz 0.5 dBi WLAN/WIFI/BLUETOOTH Compact Chip Antenna
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon AMCA31-101-2R450G-S1F-T3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon AMCA31-101-2R450G-S1F-T3 - Technical Attributes
Attributes Table
| Operating Frequency: | 2450MHz |
| Gain: | 0..5dBi |
| VSWR: | 2:1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.565
6,000+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount