text.skipToContent text.skipToNavigation

Manufacturer Part #

L000434-01

FP40 Ultra Series 9-Port 4 5G/LTE 4 WIFI 1 GNSS Black Vehicular Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity L000434-01 - Technical Attributes
Attributes Table
Antenna Type: Cellular/WLAN
Operating Frequency: 617MHz to 7125MHz
Gain: 6dB
VSWR: 2.0:1
Termination: Solder
Operating Temp Range: -40°C to +85°C
Impedance: 50Ω
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,841.76
USD
Quantity
Unit Price
1
$628.38
2
$619.22
3
$613.92
4
$610.19
5+
$598.45