text.skipToContent text.skipToNavigation

Manufacturer Part #

L9000169-01

2.4GHz/5.8GHz WRT-MON Series Low Profile Dome 1/4 Wave Monopole Antenna, U.FL/MH

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity L9000169-01 - Technical Attributes
Attributes Table
Antenna Type: Dome
Operating Frequency: 2.4GHz to 2.5GHz
Gain: 1dB
VSWR: 2.1
Impedance: 50Ω
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,720.00
USD
Quantity
Unit Price
50+
$11.72
Product Variant Information section