text.skipToContent text.skipToNavigation

Manufacturer Part #

YF880012-61NF

YAGI,FWG,7,880-960MHz, 20,12dBi,FOLDED YAGI

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
TE Connectivity YF880012-61NF - Technical Attributes
Attributes Table
Antenna Type: Yagi
Operating Frequency: 880MHz to 960MHz
Gain: 12.2dB
VSWR: 1.5:1
Termination: Connector Mount
Operating Temp Range: -30°C to +70°C
Impedance: 50Ω
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$177.63
USD
Quantity
Unit Price
1
$177.63
3
$174.85
5
$173.57
10
$171.86
20+
$169.17
Product Variant Information section