text.skipToContent text.skipToNavigation

Manufacturer Part #

SGGP.25.4.A.02

GPS/GLONASS Dual-Band SMT Mount Patch Antenna 25*25*4mm

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas SGGP.25.4.A.02 - Technical Attributes
Attributes Table
Antenna Type: Ceramic
Operating Frequency: 1.574GHz to 1.607GHz
VSWR: 2.5
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$814.00
USD
Quantity
Unit Price
200
$4.07
400
$4.04
600
$4.02
800
$4.00
1,000+
$3.95
Product Variant Information section