text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ25333BT1

RF Amplifier Linear Amplifier

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
NXP MMZ25333BT1 - Technical Attributes
Attributes Table
Frequency Range: 1.5GHz to 2.7GHz
Supply Current: 265mA
Supply Voltage: 5V
Gain: 42.7dB
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$6,930.00
USD
Quantity
Unit Price
1,000+
$6.93
Product Variant Information section