text.skipToContent text.skipToNavigation

Manufacturer Part #

SX-SDMAH-US

SX-SDMAH Series 32.5 Mbps 23 dBm 915 MHz 802.11ah Wi-Fi HaLow Module - LGA-60

ECAD Model:
Mfr. Name: Silex Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Silex Technology SX-SDMAH-US - Technical Attributes
Attributes Table
Module: 802.11ah
Data Rate: 32.5Mbps
RF Band: 915MHz
Certified: Yes
Sensitivity: -105dBm
Frequency Range: 903.5MHz to 926.5MHz
Supply Voltage: 3V to 3.6V
Supply Current: 70mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 60
Moisture Sensitivity Level: 3
Type: Wi-Fi HaLow
Package Style:  LGA-60
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$10,625.00
USD
Quantity
Unit Price
500+
$21.25
Product Variant Information section