Manufacturer Part #
CY8C4128LQI-BL573
CY8C4128 Series 24 Mhz 256 kB Flash 32 kB RAM PSoC 4.2 BLE Microcontroller - QFN-56
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2600 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY8C4128LQI-BL573 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
File
Date
Process Change
08/13/2025
Details and Download
Description of Change:Extend total storage time to 5 years for SMD and WLx packages.*Old: Maximum storage time is either 2 or 3 years*New: Maximum storage time is 5 yearsReason for Change:Enable longer storage time.Impact Of Change:Technical risk assessment and solderability tests done.No impact seen.Remark: There is change of packing material or bill of material.
Location Change
01/17/2025
Details and Download
Labeling Change
12/14/2023
Details and Download
Part Status:
Active
Active
Infineon CY8C4128LQI-BL573 - Technical Attributes
Attributes Table
| Data Rate: | 8Mbps |
| Certified: | Yes |
| Sensitivity: | -92dBm |
| Frequency Range: | 2.4GHz |
| Supply Voltage: | 1.8V to 5.5V |
| Supply Current: | 16.4mA to 18.7mA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | 150°C |
| No of Terminals: | 56 |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,600+
$3.15
Product Variant Information section
Available Packaging
Package Qty:
2600 per Tray
Mounting Method:
Surface Mount