Manufacturer Part #
M24LR16E-RMC6T/2
M24LR16E-R Series 5.5 V 400 kHz Read Surface Mount RFID - UDFN-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:UDFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics M24LR16E-RMC6T/2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M24LR16E-RMC6T/2 - Technical Attributes
Attributes Table
| Type: | Read |
| Clock Frequency-Max: | 400kHz |
| Supply Current: | 50mA |
| Supply Voltage: | 1.8V to 5.5V |
| Frequency Range: | 0.007MHz to 13.56MHz |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| No of Terminals: | 8 |
| Dimension: | 6.7 x 3.9 x 0.6 mm |
| Package Style: | UDFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
5,000+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
UDFN-8
Mounting Method:
Surface Mount