Manufacturer Part #
NRF24AP2-1CHQ32-R7
NRF24 Series 2.4GHz 1Mbps ANT™ GFSK TxRx USART 3.6V -85dBm RF IC - QFN-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nordic Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nordic Semiconductor NRF24AP2-1CHQ32-R7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.g
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nordic Semiconductor NRF24AP2-1CHQ32-R7 - Technical Attributes
Attributes Table
| Frequency Range: | 2.4GHz |
| Data Rate: | 1Mbps |
| Output Power: | 0dBm |
| Supply Voltage: | 1.9V to 3.6V |
| Sensitivity: | -85dBm |
| Supply Current: | 11mA to 17mA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 32 |
| Moisture Sensitivity Level: | 3 |
| Dimension: | 5.00 × 5.00 mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,500+
$3.48
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount