text.skipToContent text.skipToNavigation

Manufacturer Part #

SP483CN-L

SP483 Series 250 kbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear SP483CN-L - Technical Attributes
Attributes Table
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Features & Applications
EXAR, the market leader, offers the industry's broadest line-up of UART and serial protocol transceivers solutions.

With over 200 devices, wide 2.25 to 5.5V power supply range, 1 to 128 bytes of FIFO and compliance with the universal 3.3/5V PCI, Intel and Motorola bus interfaces, including single protocol ICs that support RS-232, RS-422 or RS-485 as well as dual and multi-protocol ICs that support from 2 to 8 of the most popular interface standards with a single IC, Exar has already done the difficult work for you.

We can deliver an immediate competitive advantage to your compressed time-to-market demands accelerating initial design, to functioning prototype and finally volume production.

The SP481, SP483, and the SP485 are a family of half-duplex transceivers that meet the requirements of RS-485 and RS-422. Their BiCMOS design allows low power operation without sacrificing performance.

The SP481 and SP485 meet the requirements of RS-485 and RS-422 up to 5Mbps. Additionally, the SP481 is equipped with a low power Shutdown mode.

The SP483 is internally slew rate limited to reduce EMI and can meet the requirements of RS-485 and RS-422 up to 250kbps. The SP483 is also equipped with a low power Shutdown mode.

Features

  • +5V Only
  • Low Power BiCMOS
  • Driver/Receiver Enable for Multi-Drop configurations
  • ESD Specifications:
    • ±2KV Human Body Model
    • ±2KV IEC1000-4-2 Air Discharge
    • ±2KV IEC1000-4-2 Contact Discharge
  • Low EMI Transceiver limited to 250kbps
Pricing Section
Global Stock:
0
USA:
0
867
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.00
USD
Quantity
Unit Price
40
$0.475
125
$0.465
400
$0.455
1,250
$0.445
4,000+
$0.425
Product Variant Information section