text.skipToContent text.skipToNavigation

Manufacturer Part #

ST3485EIDT

ST3485E Series 3.3 V 15 Mbps ESD Protected RS-485/RS-422 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST3485EIDT - Technical Attributes
Attributes Table
Data Rate: 12Mbps to 15Mbps
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,737.50
USD
Quantity
Unit Price
2,500+
$0.695
Product Variant Information section