| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Interface | No of Functions / Channels | Supply Voltage-Nom | Quiescent Current | Operating Temp Range | Storage Temperature Range | Supply Current | JunctionTemperature Range | No. of Transceivers | Interface Type | Rated Power | No of Pins | Moisture Sensitivity Level | Mounting Feature |
MaxLinear ±36V Fault Tolerant, Single 3.3V CAN Bus Transceiver with Loopback Mode, NSOIC8 | Qty Unit Price 2,500 $1.18 | 2,500 Ready to Ship! | 12 Weeks | 2510 | Reel | SOIC-8N | CAN | 1 | 3V to 3.6V | -40°C to +125°C | -65°C to +150°C | 6mA | 1 | 8 | 1 | Surface Mount | ||||
| Qty Unit Price 1 $76.83 3 $75.89 10 $74.86 20 $74.28 40 $73.18 | 0 | 18 Weeks | Box | |||||||||||||||||
| Qty Unit Price 2,500 $1.18 | 0 | 16 Weeks | 2514 | Reel | SOIC-8 | CAN | 1 | 3V to 3.6V | -40°C to +125°C | -65°C to +150°C | 6mA to 10mA | 150°C | 1 | 8 | 1 | Surface Mount | ||||
XR31235EDTR MaxLinear ±36V Fault Tolerant, Single 3.3V CAN Bus Transceiver with Autobaud Loopback Mode | Qty Unit Price 2,500 $1.31 | 0 | 12 Weeks | Reel | ||||||||||||||||
| Qty Unit Price 98 $1.23 294 $1.21 490 $1.20 1,470 $1.19 2,450 $1.18 | 0 | 12 Weeks | Tube | SOIC-8 | CAN | 1 | 3V to 3.6V | 200µA | -40°C to +125°C | -65°C to +150°C | 200µA | 1 | CAN | 540mW | 8 | 1 | Surface Mount | |||
| Qty Unit Price 98 $1.23 294 $1.21 490 $1.20 1,470 $1.19 2,450 $1.18 | 0 | 12 Weeks | Tube |
Added to Your Shopping Cart