Manufacturer Part #
0154005.DR
154 Series Fast-Acting 125 V 5 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
Littelfuse 0154005.DR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 0154005.DR - Technical Attributes
Attributes Table
| Voltage Rating: | 125V |
| Rated Voltage (VAC): | 125VAC |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 5A |
| Resistance: | 0.0125Ω |
| Operating Temp Range: | -55°C to +125°C |
| Color: | Tan |
| Typical Melting I2t (A2sec): | 5.566A |
| Dimension: | L 9.73mm x W 5.03mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Features & Applications
The 0154005.DR is a Fast-Acting OMNI-BLOK® Fuse and Holder Assembly.
OMNI-BLOK® offers a solution for efficient installation and easy replacement of miniature Nano2® surface mount fuses.
Features:
- Easy fuse replacement
- Miniature size
- RoHS compliant and Halogen free
- Very Fast-Acting and Time-Lag options available
- Holder sized to fit a range of Nano2® type fuses
- Low fuse temperature de-rating
- Heat-resistance fuseholder,UL94 V-0
- 260 °c reflow capable fuseholder
Pricing Section
Global Stock:
30,000
USA:
30,000
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1,500
$1.22
3,000+
$1.20
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount