text.skipToContent text.skipToNavigation

Manufacturer Part #

0KLK030.T

KLK Series Fast-Acting 600 V 30 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Littelfuse 0KLK030.T - Technical Attributes
Attributes Table
Voltage Rating: 600V
Response Characteristic: Fast-Acting
Current Rating: 30A
Dimension: L  38.1mm x D  10.31mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
250
USA:
250
1,450
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$32.58
USD
Quantity
Unit Price
3
$10.86
15
$10.72
30
$10.66
100
$10.56
200+
$10.43
Product Variant Information section