text.skipToContent text.skipToNavigation

Manufacturer Part #

P0102MN 5AA4

P0102MN Series 600 Vdrm 0.8 A Sensitive Silicon Controlled Rectifier - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
STMicroelectronics P0102MN 5AA4 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.95V
On State Current [It]-Typ: 0.5A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 200µA
On-state RMS Current [Irms]-Max: 0.8A
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$64.70
USD
Quantity
Unit Price
1,000
$0.0647
4,000
$0.0627
10,000
$0.0614
25,000
$0.0601
40,000+
$0.0582
Product Variant Information section