text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD0402-140

PESD0402 Series 40 V 0.25 pF Bi-Directional Surface Mount ESD Protector

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Littelfuse PESD0402-140 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

Raychem a leader in Circuit Protection and a division of Tyco Electronics is offering the PESD0402-140

The Raychem PESD electrostatic discharge (ESD) protection devices help protection I/O ports on HDMI 1.3, portable video players, LCD & plasma TVs, USB 2.0, digital visual interface (DVI), and antenna switches. PESD devices shunt ESD away from sensitive circuitry in HDTV equipment, printers, laptops, cellular phones, and other portable devices.

PESD devices offer many advantages over traditional protection devices, such as Zener diodes and multi layer varistors (MLVs), which may degrade or distort the signal in high data rate circuits. Compared to transient voltage suppression (TVS) diodes and miniature gas discharge tubes (GDTs), PESD devices provide a more compact form factor and an economical solution for the shrinking profiles of today's compact information appliances. PESD protection devices provide low capacitance, and meet transmission line pulse (TLP) testing, as well as IEC61000-4-2 testing.

 

 
Pricing Section
Global Stock:
1,310,000
USA:
1,310,000
3,390,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$1,050.00
USD
Quantity
Unit Price
10,000
$0.105
20,000
$0.103
30,000+
$0.102
Product Variant Information section