Manufacturer Part #
SMAJ130A-13-F
SMAJ Series 130 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated SMAJ130A-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated SMAJ130A-13-F - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 144V |
| Clamping Voltage-Max: | 209V |
| Directional: | Uni-Directional |
| Power Dissipation: | 400W |
| Breakdown Voltage-Max: | 159V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0547
10,000
$0.0539
20,000
$0.053
25,000
$0.0527
75,000+
$0.0511
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount