text.skipToContent text.skipToNavigation

Manufacturer Part #

EPP-300-24

EPP-300 Series 300 W 24 V Single Output PFC Function Open Frame Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL EPP-300-24 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 199.9W
Output Voltage: 24V
Input Voltage: 90V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.76
USD
Quantity
Unit Price
1
$70.76
2
$69.88
3
$69.37
5
$68.74
10+
$67.39
Product Variant Information section