Manufacturer Part #
SDI65-12-U-P6
SDI65-U Series AC-DC POWER SUPPLY 12Vdc Output 5A 60W Center Positive Plug Polar
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Box |
||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
CUI Inc SDI65-12-U-P6 - Technical Attributes
Attributes Table
| Type: | Desktop |
| No of Outputs: | Single |
| Output Power: | 60W |
| Output Voltage: | 12V |
| Efficiency / MEPS: | Level VI |
| Output Current: | 5A |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Ripple & Noise: | 120mV |
| Operating Temp Range: | 0°C to 40°C |
| Isolation: | Isolated |
Pricing Section
Global Stock:
520
USA:
520
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
40+
$24.06
Product Variant Information section
Available Packaging
Package Qty:
40 per Box