Manufacturer Part #
RB-1215D
RB Series 1 W Dual Output -15 / 15 V DC/DC Converter - SIP-7
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Package Style:SIP-7 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2310 | ||||||||||
Product Specification Section
RECOM RB-1215D - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 1W |
| Output Voltage: | -15V/15V |
| Input Voltage: | 10.8V to 13.2V |
| Package Style: | SIP-7 |
| Mounting Method: | Through Hole |
Features & Applications
The RB-1215D is a part of RB-12 series DC/DC Power Supply. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-7 Packaging.
The RB series DC/DC converter has been designed for isolating or converting DC power rails in general purpose applications. Although low cost, it does not compromise on features and offers 1KVDC or 2kVDC isolation , a –40°C to +85°C operating temperature range and optional continuous short circuit protection.
Features:
- Low Cost 1W Converter
- Power Sharing on Dual Output Version
- Industry Standard Pinout
- 1kVDC or 2kVDC Isolation Options
- Optional Continuous Short Circuit Protected
- UL94V-0 Package Material
- Efficiency to 85%
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5
$5.22
20
$5.16
30
$5.14
75
$5.10
125+
$5.04
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
SIP-7
Mounting Method:
Through Hole