text.skipToContent text.skipToNavigation

Manufacturer Part #

44A30-03-1-04S

44 Series Standard 3 Deck SP 4 Position Panel Mount Solder Lug Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 44A30-03-1-04S - Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: SP
No of Positions: 4
Contact Style: Shorting
Termination Style: Solder Lug
Mounting Method: Panel Mount
Features & Applications

Grayhill’s 44 Series of Multi-Deck Rotary Switches is made to both Commerical and Military specifications, making it well suited for a variety of application. These Multi-Deck Rotary Switches are available in an unsealed and a shaft/panel sealed version, with angle of throw  options offering 30 degree, 45 degree, 60 degree and 90 degree.

The 44 Series Multi-Deck Rotary Switch boast numerous options; the standard version  is available as solder lug (A), PC mount terminals (P), adjustable stock (D), Shaft/panel sealed (S) and UL recognized (U). The Military version is available as military 85°C qualified (M), military 125°C qualified (H), grounded shaft (B) and low level rating (G). Options can be combined to further specify requirements.

The 44A30-03-1-04S is a 3 deck 1 pole 4 position shorting 30° angle of throw with solder lug terminal Multi-Deck Rotary Switch.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$545.50
USD
Quantity
Unit Price
1
$56.00
2
$55.37
4
$54.75
5
$54.55
15+
$53.33
Product Variant Information section