text.skipToContent text.skipToNavigation

Manufacturer Part #

53-77-4G

Thermally Conductive Silicone Rubber Insulator

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Boyd 53-77-4G - Technical Attributes
Attributes Table
Type: Insulator
Material: Silicon Rubber
Mounting Method: Through Hole
Features & Applications

Boyd is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 53-77-4G is a Thermalsil™ III silicone rubber insulator.  The newest Thermalsil™ III formula has improved thermal conductivity, providing excellent thermal resistance. It is used as an electrically-isolating interface material.  Thermalsil™ III eliminates the need for grease and conforms to mounting surfaces under clamping pressure for optimum conductivity.  The 53-77-4G is mostly used for TO-220 packaging.

Pricing Section
Global Stock:
118
Germany:
118
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$9.90
USD
Quantity
Unit Price
30
$0.33
125
$0.325
400
$0.315
1,250
$0.31
4,000+
$0.295
Product Variant Information section