text.skipToContent text.skipToNavigation

Manufacturer Part #

09330009844

Jumper Across (1 x 5) Blue 16 A

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09330009844 - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 5
Pitch: 6.7 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.40
USD
Quantity
Unit Price
10
$4.34
25
$4.29
50
$4.25
150
$4.18
300+
$4.08
Product Variant Information section