text.skipToContent text.skipToNavigation

Manufacturer Part #

280-402

Gray Adjacent Jumper Nominal Current 24 A Insulated

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
WAGO 280-402 - Technical Attributes
Attributes Table
Type: Jumper
Features & Applications

The 280-402 is a Gray Adjacent Jumper Nominal Current 24 A Insulated .

Product Specifications:

  • Product group - 1 (Rail Mounted Terminal Blocks)
  • Current intensity EN - 24 A
  • Weight - 1.3 g
  • Color - gray
  • Width - 5 mm
  • Width - 0.197 in
  • Depth - 8 mm
  • Depth - 0.315 in

View the Available 280 Series of Jumpers

Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
8
Multiple Of:
1
Total
$5.60
USD
Quantity
Unit Price
30
$0.70
100
$0.68
250
$0.665
500
$0.655
1,500+
$0.625
Product Variant Information section