text.skipToContent text.skipToNavigation

Manufacturer Part #

HFJ11-1G01ERL

FastJack Single Port RJ45 Right Angle Gigabit Ethernet Modular Jack

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
HALO Electronics HFJ11-1G01ERL - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 14
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Mounting Method: Through Hole
Features & Applications
The HFJ11-1G01ERL is a FastJack 1x1 RJ45 Right Angle Gigabit Ethernet Magnetic Modular Jack Connectors.

This series is ideal for hi-density switch applications requiring the highest performance in a minimal amount of real estate.

Features:

  • Operating Temp: 0 to +70 °C
  • Isolation Voltage: 1,500 Vrms
  • OCL (100 KHz, 0.1 Vrms, 8 mA): 350 uH min
  • CMR (0.1-100 MHz): -40 dB typ
  • Insertion Loss (0.1-100 MHz): -1.1 dB Max
  • Crosstalk (0.1-100 MHz): -[33-20log(F/100 Mhz)]dB typ
Pricing Section
Global Stock:
288
USA:
288
1,040
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.10
USD
Quantity
Unit Price
10
$3.91
25
$3.86
50
$3.82
150
$3.76
300+
$3.67
Product Variant Information section