text.skipToContent text.skipToNavigation

Manufacturer Part #

320551

PIDG Series 22 - 16 AWG Red Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
TE Connectivity 320551 - Technical Attributes
Attributes Table
Size: Stud #8
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 16-22
Color: Red
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 300V
Pricing Section
Global Stock:
19,992
USA:
19,992
On Order:
0
Factory Stock:Factory Stock:
166,000
Factory Lead Time:
6 Weeks
Minimum Order:
992
Multiple Of:
1000
Total
$128.96
USD
Quantity
Unit Price
1,000
$0.13
2,000
$0.128
4,000
$0.127
5,000
$0.126
15,000+
$0.123
Product Variant Information section