text.skipToContent text.skipToNavigation

Manufacturer Part #

440052-5

"2.5mm,HDR,5pos,Vertical, Connector"

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 440052-5 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.5 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Friction Lock
Color: Natural
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.00
USD
Quantity
Unit Price
1,000
$0.031
2,500
$0.0303
10,000
$0.0294
15,000
$0.0291
37,500+
$0.028
Product Variant Information section