Manufacturer Part #
5-146851-1
20 Position Dual Row 2.54 mm AMPMODU Straight Breakaway-to-Reeled Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25000 per Reel Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5-146851-1 - Technical Attributes
Attributes Table
| No of Positions: | 20 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Contact Plating: | Tin |
| Material: | Thermoplastic |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Push - Pull |
| Color: | Black |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
25,000
$0.0213
50,000
$0.021
75,000+
$0.0206
Product Variant Information section
Available Packaging
Package Qty:
25000 per Reel
Mounting Method:
PCB Mount