text.skipToContent text.skipToNavigation

Manufacturer Part #

FX6-40P-0.8SV2(71)

FX6 Series 30 Position Dual Row 0.5 mm Pitch Surface Mount Header Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FX6-40P-0.8SV2(71) - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 0.8 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Locking Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
88
Multiple Of:
88
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$188.32
USD
Quantity
Unit Price
88
$2.14
176
$2.12
264
$2.11
440
$2.10
880+
$2.07
Product Variant Information section