text.skipToContent text.skipToNavigation

Manufacturer Part #

PBC02SAAN

PBC Series Single Row 2 Position 2.54 mm Pitch Straight Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Sullins PBC02SAAN - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Breakaway
Color: Black
Insulation Resistance: 5000MΩ
Features & Applications

Sullins offers .100" contact center male headers.  Available in 1 or 2 rows, in lengths of 1 to 36 contacts per row. 

Sullins manufactures headers for use in SMT or dip solder applications, in straight or right angle contact terminations.  There is a variety of contact option lengths to choose from, including common industry lengths. 

Standard material for housing is manufactured in Black PBT.  We also offer in PA9T for SMT or any application that requires longer processing time.  Contact material used is Phosphor Bronze.  There are 3 plating options to choose from that meet Rohs compliant standards. 

Part can be used in applications that require 3 Amp Current Rating with operating temperatures that can range from -65oC to +125oC.

PBC02SAAN is a 2 position, single row, straight dip solder male header. 

Insulator material PBT used in applications that require processing temperature 260oC, for 10 seconds maximum.  Contacts are .025” square, plated with .000010” Gold on contact surface, .000100” pure tin, matte on termination and.000050” nickel underplate.  Head dimension on contact is .230” with .120” tail 

Further details of PBC02SAAN can be reviewed on Sullins drawing or catalog pages.

Pricing Section
Global Stock:
1,702
USA:
1,702
8,702
Factory Stock:Factory Stock:
2,526
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$24.60
USD
Quantity
Unit Price
200
$0.123
500
$0.121
1,500
$0.118
3,000
$0.117
10,000+
$0.113
Product Variant Information section