text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1564542-1

DEUTSCH 2 Position Housing Receptacle Black 0.354" (9.0mm) Rectangular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
TE Connectivity 1-1564542-1 - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Black
No of Rows: 1
No of Positions: 2
Operating Temp Range: -40°C to +140°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
3,040
USA:
3,040
On Order:
0
Factory Stock:Factory Stock:
25,459
Factory Lead Time:
27 Weeks
Minimum Order:
380
Multiple Of:
380
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$410.40
USD
Quantity
Unit Price
380
$1.08
760
$1.07
1,140
$1.06
1,900+
$1.05
Product Variant Information section