Manufacturer Part #
BZM27/Z0000/53B
250 VAC 15 A Receptacle Male Blade Power Entry Connector Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bulgin | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2201 | ||||||||||
Product Specification Section
Bulgin BZM27/Z0000/53B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin BZM27/Z0000/53B - Technical Attributes
Attributes Table
| Connector Style: | IEC 320-C14 |
| Gender: | Male |
| Rated Voltage (VAC): | 250VAC |
| Rated Current: | 10A |
| No of Positions: | 3 |
| Termination Style: | Quick Connect |
| Mounting Style: | Snap On |
| Fused: | Yes |
| Operating Temp Range: | -25°C to +85°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4
$6.91
15
$6.83
30
$6.79
100
$6.73
200+
$6.65
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Panel Mount