Manufacturer Part #
SSHS-107-D-02-T-LF
SSHS Serie 14 Positions Double Row Straight Strip Socket
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Major League Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Major League Electronics SSHS-107-D-02-T-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Major League Electronics SSHS-107-D-02-T-LF - Technical Attributes
Attributes Table
| Connector Type: | Receptacle |
| No of Positions: | 14 |
| No of Rows: | 2 |
| Contact Termination: | PCB |
| Gender: | Female |
| Type: | Board to Board |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight |
| Termination: | Solder |
| Material: | Nylon |
| Color: | Black |
| Fastening Type: | Push-Pull |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
30
$0.665
100
$0.65
250
$0.635
500
$0.625
1,500+
$0.595
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole