Manufacturer Part #
A20220307WR
3 Circuit 1 Row 9.53 mm Pitch 12 - 22 AWG Barrier Block Connector w/Screws
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton A20220307WR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton A20220307WR - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| Style: | Barrier |
| No of Poles: | 3 |
| Wire Gauge: | AWG 12-22 |
| Termination: | Solder |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$2.30
200
$2.28
300
$2.27
400
$2.26
500+
$2.23
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
PCB Mount