text.skipToContent text.skipToNavigation

Manufacturer Part #

ENB1JM470G13OT

NB Series 63 v 47 uf 130'c 10x13mm LS=5mm 5k Hours Radial Aluminum Electrolytic

ECAD Model:
Mfr. Name: AiSHi
Standard Pkg:
Product Variant Information section
Date Code: 2141
Product Specification Section
AiSHi ENB1JM470G13OT - Technical Attributes
Attributes Table
Series: NB
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 63V
Operating Temp Range: -40°C to +130°C
Ripple Current: 400mA
Operating Temp-Max: 130°C
Dimension: L  13mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
18,500
USA:
18,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.60
USD
Quantity
Unit Price
250
$0.0904
750
$0.0879
2,000
$0.0858
4,000
$0.0843
12,500+
$0.08
Product Variant Information section