text.skipToContent text.skipToNavigation

Manufacturer Part #

LNC2G682MSEG

NC Series 400 V 6800 µF Screw Terminal Can Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LNC2G682MSEG - Technical Attributes
Attributes Table
Series: NC
Type: Can - Screw Terminal
Capacitance: 6800µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 23.8A
Operating Temp-Max: 85°C
Dimension: L  165mm x D  63.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
15
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$931.20
USD
Quantity
Unit Price
10
$62.08
20
$61.51
30+
$60.95
Product Variant Information section