text.skipToContent text.skipToNavigation

Manufacturer Part #

08055C333JAZ2A

0805 33 nF 50 V ±5% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
KYOCERA AVX 08055C333JAZ2A - Technical Attributes
Attributes Table
Capacitance: 0.033µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$279.60
USD
Quantity
Unit Price
4,000
$0.0699
8,000
$0.0687
12,000
$0.068
16,000
$0.0676
20,000+
$0.066
Product Variant Information section