Manufacturer Part #
CC0603KRNPO9BN101
0603 100 pF 50 V ±10% C0G/NP0 SMT Multilayer Ceramic Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
YAGEO CC0603KRNPO9BN101 - Technical Attributes
Attributes Table
| Capacitance: | 100pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.1% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0603 (1608 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
8,000
$0.0039
20,000
$0.0037
80,000
$0.0036
120,000
$0.0035
300,000+
$0.0034
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount