text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA2B2X7R1H152K050BA

0402 50V X7R 1.5nF 10% automotive grade multilayer ceramic capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
TDK CGA2B2X7R1H152K050BA - Technical Attributes
Attributes Table
Capacitance: 1.5nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 3%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.00
USD
Quantity
Unit Price
10,000
$0.0069
30,000
$0.0067
50,000
$0.0066
100,000
$0.0065
200,000+
$0.0063
Product Variant Information section