text.skipToContent text.skipToNavigation

Manufacturer Part #

B32672L8222J289

B32672L Series 2 kV 0.0022 uF ±5% Radial 15mm Wound Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B32672L8222J289 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 22pF
Rated Voltage: 2000V
Lead Spacing: 15mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4680
Multiple Of:
1170
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$856.44
USD
Quantity
Unit Price
4,680+
$0.183
Product Variant Information section