text.skipToContent text.skipToNavigation

Manufacturer Part #

593D337X0010E2TE3

Tantalum Capacitors 330uF 10V E CASE 20%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 593D337X0010E2TE3 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 330µF
Rated Voltage: 10V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 100mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$256.00
USD
Quantity
Unit Price
400
$0.64
800
$0.63
1,200
$0.625
1,600
$0.62
2,000+
$0.605
Product Variant Information section