Manufacturer Part #
DLP2ADN900HL4L
DLP Series 0804 90 Ohm 130 mA 1.7 Ohm DCR 5 V Common Mode Choke
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata DLP2ADN900HL4L - Technical Attributes
Attributes Table
| Impedance: | 90Ω |
| Rated Current: | 130mA |
| DC Resistance-Max: | 1.7Ω |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | H 0.82mm x L 2mm x W 1mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.255
6,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount