text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP5050CEER1R5M01

IHLP-5050CE-01 1.5 20% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Vishay IHLP5050CEER1R5M01 - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Rated Current-Max: 19A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 5.1mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$252.50
USD
Quantity
Unit Price
500
$0.505
1,000
$0.495
1,500
$0.49
2,500+
$0.48
Product Variant Information section