text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCS0603E3473JHT

NTCS Series 0603 47 kOhm ±5 % 3960 K SMT Glass Protected NTC Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Vishay NTCS0603E3473JHT - Technical Attributes
Attributes Table
Type: NTC
Resistance: 47kΩ
Tolerance (%): ±5%
B-constant: 3960K
B Value Tolerance: ±1%
Temperature Range: -40°C to +150°C
Power Dissipation: 125mW
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
4000
Total
$1,232.00
USD
Quantity
Unit Price
4,000
$0.156
8,000
$0.154
12,000+
$0.152
Product Variant Information section