text.skipToContent text.skipToNavigation

Manufacturer Part #

PC-11535

PC Series Grey Plastic 5.00 " x 3.80 " x 1.50 " Style G Potting Box

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications
The Plasticase Style G Series plastic boxes provide unique, contemporary styling with rounded corners and edges in a durable, self-extinguishing, ABS plastic material with UL94-5VA flammability rating material.  The base is securely attached to the cover with four color matched screws.  Available in a standard black color. The PC-11535 is a 4.2 oz. 5.00 inch x 3.80 inch x 1.50 inch x 0.55 inch external dimension plastic box.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
111
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$8.80
USD
Quantity
Unit Price
1
$8.80
4
$8.68
15
$8.57
30
$8.51
75+
$8.38
Product Variant Information section