text.skipToContent text.skipToNavigation

Manufacturer Part #

4900

Brass Tin Plate .187 inch Tab Sturdi-Mount Male Quick-Fit Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 4900 - Technical Attributes
Attributes Table
Gender: Male
Diameter: 0.043in
Material: Brass / Tin Plate
Length: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$260.00
USD
Quantity
Unit Price
200
$0.111
400
$0.109
1,000
$0.106
2,000
$0.104
4,000+
$0.0991
Product Variant Information section