text.skipToContent text.skipToNavigation

Manufacturer Part #

LAT-39-361-1

LASERTAB® 1.437 x 1" Self-Laminating Polyester Laser Printable Labels 1k/Rl

ECAD Model:
Mfr. Name: Brady
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Brady LAT-39-361-1 - Technical Attributes
Attributes Table
Type: Laser
Material: Self Laminating
Dimension (Inch): H  1.437in x W  1in
Features & Applications

Brady identifies and protects products, people, and premises with high performance labels, industrial label printers, software, safety & facility identification, spill control, and more. Brady helps you create and maintain safer work environments and comply with regulatory standards. Brady’s high-performance materials clearly identify products, components and other assets, even in the most extreme conditions.

LASERTAB® Laser Printable Labels are printable polyester labels for Laser Printers. This material is a UL recognized component and CSA accepted material when printed with designated laser printers. Applications include circuit board and component ID as well as laboratory identification.

The LAT-39-361-1 is a Laser Printable Label made of clear self-laminating polyester.  This label is 1.000" wide x 1.437" high with a printable area of 1.000" wide x .500" high.

These labels are packages 1,000 labels per roll.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$194.53
USD
Quantity
Unit Price
1
$194.53
2
$191.69
3
$190.05
4
$188.90
5+
$185.27
Product Variant Information section