text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC2011IDT

Amplifiers and Comparators-AMPLIFIERS AND COMPARATORS

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSC2011IDT - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 750kHz
Slew Rate-Nom: 8V/µs
Input Offset Voltage-Max: 500µV
Gain Bandwidth Product: 0.62MHz
Average Bias Current-Max: 350µA
Supply Voltage: 2.7V to 5.5V
Common Mode Rejection Ratio: 115dB
Supply Current: 1.6mA
Operating Temp Range: -40°C to +125°C
Output Current: 36mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,375.00
USD
Quantity
Unit Price
2,500+
$0.95
Product Variant Information section